
TAJB226K020RNJV | |
|---|---|
DigiKey Part Number | 478-TAJB226K020RNJVTR-ND - Tape & Reel (TR) 478-TAJB226K020RNJVCT-ND - Cut Tape (CT) 478-TAJB226K020RNJVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB226K020RNJV |
Description | CAP TANT 22UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1.8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJB226K020RNJV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.48100 | RM14.81 |
| 50 | RM1.11980 | RM55.99 |
| 100 | RM0.97550 | RM97.55 |
| 500 | RM0.72268 | RM361.34 |
| 1,000 | RM0.61425 | RM614.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.57465 | RM1,149.30 |
| 4,000 | RM0.54116 | RM2,164.64 |
| 6,000 | RM0.52439 | RM3,146.34 |
| 10,000 | RM0.50580 | RM5,058.00 |
| 14,000 | RM0.49493 | RM6,929.02 |
| 20,000 | RM0.48448 | RM9,689.60 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |

