3.3 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB335M025RNJ

DigiKey Part Number
478-7530-2-ND - Tape & Reel (TR)
478-7530-1-ND - Cut Tape (CT)
478-7530-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB335M025RNJ
Description
CAP TANT 3.3UF 20% 25V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB335M025RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,707
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.17000RM2.17
10RM1.33600RM13.36
50RM1.00320RM50.16
100RM0.90150RM90.15
500RM0.72954RM364.77
1,000RM0.67650RM676.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.63283RM1,265.66
4,000RM0.59689RM2,387.56
6,000RM0.57889RM3,473.34
10,000RM0.55896RM5,589.60
14,000RM0.54730RM7,662.20
20,000RM0.53608RM10,721.60
Manufacturers Standard Package
Unit Price without VAT:RM2.17000
Unit Price with VAT:RM2.38700