33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB336M010RNJ

DigiKey Part Number
478-5802-2-ND - Tape & Reel (TR)
478-5802-1-ND - Cut Tape (CT)
478-5802-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB336M010RNJ
Description
CAP TANT 33UF 20% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB336M010RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,828
Factory Stock: 12,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.25000RM2.25
10RM1.37900RM13.79
50RM1.03860RM51.93
100RM0.93380RM93.38
500RM0.75726RM378.63
1,000RM0.70266RM702.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.60146RM1,202.92
4,000RM0.56684RM2,267.36
6,000RM0.54951RM3,297.06
10,000RM0.53029RM5,302.90
14,000RM0.51905RM7,266.70
20,000RM0.50824RM10,164.80
Manufacturers Standard Package
Unit Price without VAT:RM2.25000
Unit Price with VAT:RM2.47500