
TAJB684K050RNJ | |
|---|---|
DigiKey Part Number | 478-2379-2-ND - Tape & Reel (TR) 478-2379-1-ND - Cut Tape (CT) 478-2379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB684K050RNJ |
Description | CAP TANT 0.68UF 10% 50V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric), 1210 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB684K050RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.07000 | RM3.07 |
| 10 | RM1.93800 | RM19.38 |
| 50 | RM1.48780 | RM74.39 |
| 100 | RM1.34830 | RM134.83 |
| 500 | RM1.11266 | RM556.33 |
| 1,000 | RM1.03992 | RM1,039.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.98085 | RM1,961.70 |
| 4,000 | RM0.93155 | RM3,726.20 |
| 6,000 | RM0.90684 | RM5,441.04 |
| 10,000 | RM0.87947 | RM8,794.70 |
| 14,000 | RM0.86346 | RM12,088.44 |
| 20,000 | RM0.84806 | RM16,961.20 |
| Unit Price without VAT: | RM3.07000 |
|---|---|
| Unit Price with VAT: | RM3.37700 |

