6.8 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 2.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB685K025RNJ

DigiKey Part Number
478-1695-2-ND - Tape & Reel (TR)
478-1695-1-ND - Cut Tape (CT)
478-1695-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB685K025RNJ
Description
CAP TANT 6.8UF 10% 25V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 2.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB685K025RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
2.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,896
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.80000RM2.80
10RM1.75300RM17.53
50RM1.33800RM66.90
100RM1.20960RM120.96
500RM0.99336RM496.68
1,000RM0.92645RM926.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.87143RM1,742.86
4,000RM0.82614RM3,304.56
6,000RM0.80345RM4,820.70
10,000RM0.77831RM7,783.10
14,000RM0.76361RM10,690.54
20,000RM0.74947RM14,989.40
Manufacturers Standard Package
Unit Price without VAT:RM2.80000
Unit Price with VAT:RM3.08000