
TAJB685M006RNJ | |
|---|---|
DigiKey Part Number | 478-3045-2-ND - Tape & Reel (TR) 478-3045-1-ND - Cut Tape (CT) 478-3045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB685M006RNJ |
Description | CAP TANT 6.8UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB685M006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 10 | RM1.50100 | RM15.01 |
| 50 | RM1.13620 | RM56.81 |
| 100 | RM1.02400 | RM102.40 |
| 500 | RM0.83402 | RM417.01 |
| 1,000 | RM0.77535 | RM775.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.75908 | RM1,518.16 |
| 4,000 | RM0.71808 | RM2,872.32 |
| 6,000 | RM0.69755 | RM4,185.30 |
| 10,000 | RM0.67478 | RM6,747.80 |
| 14,000 | RM0.66148 | RM9,260.72 |
| 20,000 | RM0.64868 | RM12,973.60 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |

