
TAJB685M025RNJ | |
|---|---|
DigiKey Part Number | 478-TAJB685M025RNJTR-ND - Tape & Reel (TR) 478-TAJB685M025RNJCT-ND - Cut Tape (CT) 478-TAJB685M025RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB685M025RNJ |
Description | CAP TANT 6.8UF 20% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 2.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB685M025RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.11000 | RM3.11 |
| 10 | RM1.94200 | RM19.42 |
| 50 | RM1.49020 | RM74.51 |
| 100 | RM1.35060 | RM135.06 |
| 500 | RM1.11494 | RM557.47 |
| 1,000 | RM1.04205 | RM1,042.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.98209 | RM1,964.18 |
| 4,000 | RM0.93273 | RM3,730.92 |
| 6,000 | RM0.90801 | RM5,448.06 |
| 10,000 | RM0.88061 | RM8,806.10 |
| 14,000 | RM0.86458 | RM12,104.12 |
| 20,000 | RM0.84917 | RM16,983.40 |
| Unit Price without VAT: | RM3.11000 |
|---|---|
| Unit Price with VAT: | RM3.42100 |

