TAJB686K004RNJ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM1.90436
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM1.00539
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM0.76962
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM1.26165
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM1.49766
Datasheet
68 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric), 1210 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB686K004RNJ

DigiKey Part Number
478-2344-2-ND - Tape & Reel (TR)
478-2344-1-ND - Cut Tape (CT)
478-2344-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB686K004RNJ
Description
CAP TANT 68UF 10% 4V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric), 1210 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB686K004RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
1.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.11000RM3.11
10RM1.95400RM19.54
50RM1.49800RM74.90
100RM1.35770RM135.77
500RM1.12094RM560.47
1,000RM1.04780RM1,047.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.98760RM1,975.20
4,000RM0.93805RM3,752.20
6,000RM0.91322RM5,479.32
10,000RM0.88571RM8,857.10
14,000RM0.86963RM12,174.82
20,000RM0.85415RM17,083.00
24,000RM0.84682RM20,323.68
Manufacturers Standard Package
Unit Price without VAT:RM3.11000
Unit Price with VAT:RM3.42100