
TAJB686M006RNJ | |
|---|---|
DigiKey Part Number | 478-8894-2-ND - Tape & Reel (TR) 478-8894-1-ND - Cut Tape (CT) 478-8894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB686M006RNJ |
Description | CAP TANT 68UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB686M006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.88000 | RM2.88 |
| 10 | RM1.79300 | RM17.93 |
| 50 | RM1.36960 | RM68.48 |
| 100 | RM1.23870 | RM123.87 |
| 500 | RM1.01842 | RM509.21 |
| 1,000 | RM0.95025 | RM950.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.82774 | RM1,655.48 |
| 4,000 | RM0.78409 | RM3,136.36 |
| 6,000 | RM0.76223 | RM4,573.38 |
| 10,000 | RM0.73801 | RM7,380.10 |
| 14,000 | RM0.72385 | RM10,133.90 |
| 20,000 | RM0.71022 | RM14,204.40 |
| Unit Price without VAT: | RM2.88000 |
|---|---|
| Unit Price with VAT: | RM3.16800 |

