
TAJC106K035RNJ | |
|---|---|
DigiKey Part Number | 478-1701-2-ND - Tape & Reel (TR) 478-1701-1-ND - Cut Tape (CT) 478-1701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC106K035RNJ |
Description | CAP TANT 10UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC106K035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.53000 | RM4.53 |
| 10 | RM2.93100 | RM29.31 |
| 50 | RM2.29540 | RM114.77 |
| 100 | RM2.09960 | RM209.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.76882 | RM884.41 |
| 1,000 | RM1.66650 | RM1,666.50 |
| 1,500 | RM1.61529 | RM2,422.93 |
| 2,500 | RM1.55851 | RM3,896.28 |
| 3,500 | RM1.52532 | RM5,338.62 |
| 5,000 | RM1.49339 | RM7,466.95 |
| Unit Price without VAT: | RM4.53000 |
|---|---|
| Unit Price with VAT: | RM4.98300 |

