
TAJC106M020RNJ | |
|---|---|
DigiKey Part Number | 478-3895-2-ND - Tape & Reel (TR) 478-3895-1-ND - Cut Tape (CT) 478-3895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC106M020RNJ |
Description | CAP TANT 10UF 20% 20V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC106M020RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.45400 | RM14.54 |
| 50 | RM1.09920 | RM54.96 |
| 100 | RM0.98970 | RM98.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.80470 | RM402.35 |
| 1,000 | RM0.74754 | RM747.54 |
| 1,500 | RM0.71895 | RM1,078.42 |
| 2,500 | RM0.68725 | RM1,718.12 |
| 3,500 | RM0.66872 | RM2,340.52 |
| 5,000 | RM0.65091 | RM3,254.55 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |

