
TAJC107M006RNJ | |
|---|---|
DigiKey Part Number | 478-8895-2-ND - Tape & Reel (TR) 478-8895-1-ND - Cut Tape (CT) 478-8895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC107M006RNJ |
Description | CAP TANT 100UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC107M006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.43000 | RM3.43 |
| 10 | RM2.16700 | RM21.67 |
| 50 | RM1.66980 | RM83.49 |
| 100 | RM1.51730 | RM151.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.08800 | RM544.00 |
| 1,000 | RM1.01640 | RM1,016.40 |
| 1,500 | RM0.98059 | RM1,470.88 |
| 2,500 | RM0.94089 | RM2,352.22 |
| 3,500 | RM0.91768 | RM3,211.88 |
| 5,000 | RM0.89536 | RM4,476.80 |
| Unit Price without VAT: | RM3.43000 |
|---|---|
| Unit Price with VAT: | RM3.77300 |

