1.5 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 4.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC155K050RNJ

DigiKey Part Number
478-1706-2-ND - Tape & Reel (TR)
478-1706-1-ND - Cut Tape (CT)
478-1706-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJC155K050RNJ
Description
CAP TANT 1.5UF 10% 50V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 4.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJC155K050RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
4.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,465
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.45000RM4.45
10RM2.86400RM28.64
50RM2.24180RM112.09
100RM2.04960RM204.96
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.72462RM862.31
1,000RM1.62423RM1,624.23
1,500RM1.57393RM2,360.89
2,500RM1.51818RM3,795.45
3,500RM1.48561RM5,199.64
5,000RM1.45425RM7,271.25
Manufacturers Standard Package
Unit Price without VAT:RM4.45000
Unit Price with VAT:RM4.89500