15 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC156K025RNJ

DigiKey Part Number
478-TAJC156K025RNJTR-ND - Tape & Reel (TR)
478-TAJC156K025RNJCT-ND - Cut Tape (CT)
478-TAJC156K025RNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJC156K025RNJ
Description
CAP TANT 15UF 10% 25V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJC156K025RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1.6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 361
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.60000RM5.60
10RM3.67000RM36.70
50RM2.90400RM145.20
100RM2.66800RM266.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.31414RM1,157.07
1,000RM2.18811RM2,188.11
1,500RM2.12501RM3,187.51
2,500RM2.05506RM5,137.65
3,500RM2.01419RM7,049.67
5,000RM1.97485RM9,874.25
6,000RM1.95622RM11,737.32
12,000RM1.89344RM22,721.28
12,500RM1.89011RM23,626.38
Manufacturers Standard Package
Unit Price without VAT:RM5.60000
Unit Price with VAT:RM6.16000