
TAJC156K025RNJ | |
|---|---|
DigiKey Part Number | 478-TAJC156K025RNJTR-ND - Tape & Reel (TR) 478-TAJC156K025RNJCT-ND - Cut Tape (CT) 478-TAJC156K025RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC156K025RNJ |
Description | CAP TANT 15UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC156K025RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.60000 | RM5.60 |
| 10 | RM3.67000 | RM36.70 |
| 50 | RM2.90400 | RM145.20 |
| 100 | RM2.66800 | RM266.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.31414 | RM1,157.07 |
| 1,000 | RM2.18811 | RM2,188.11 |
| 1,500 | RM2.12501 | RM3,187.51 |
| 2,500 | RM2.05506 | RM5,137.65 |
| 3,500 | RM2.01419 | RM7,049.67 |
| 5,000 | RM1.97485 | RM9,874.25 |
| 6,000 | RM1.95622 | RM11,737.32 |
| 12,000 | RM1.89344 | RM22,721.28 |
| 12,500 | RM1.89011 | RM23,626.38 |
| Unit Price without VAT: | RM5.60000 |
|---|---|
| Unit Price with VAT: | RM6.16000 |

