
TAJC225K035RNJ | |
|---|---|
DigiKey Part Number | 478-1710-2-ND - Tape & Reel (TR) 478-1710-1-ND - Cut Tape (CT) 478-1710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC225K035RNJ |
Description | CAP TANT 2.2UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC225K035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.68000 | RM2.68 |
| 10 | RM1.67500 | RM16.75 |
| 50 | RM1.27260 | RM63.63 |
| 100 | RM1.14970 | RM114.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.94158 | RM470.79 |
| 1,000 | RM0.87732 | RM877.32 |
| 1,500 | RM0.84513 | RM1,267.70 |
| 2,500 | RM0.80950 | RM2,023.75 |
| 3,500 | RM0.78866 | RM2,760.31 |
| 5,000 | RM0.76862 | RM3,843.10 |
| Unit Price without VAT: | RM2.68000 |
|---|---|
| Unit Price with VAT: | RM2.94800 |

