
TAJC225K050RNJ | |
|---|---|
DigiKey Part Number | 478-8898-2-ND - Tape & Reel (TR) 478-8898-1-ND - Cut Tape (CT) 478-8898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC225K050RNJ |
Description | CAP TANT 2.2UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC225K050RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.09000 | RM7.09 |
| 10 | RM4.72400 | RM47.24 |
| 50 | RM3.79180 | RM189.59 |
| 100 | RM3.50420 | RM350.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.88812 | RM944.06 |
| 1,000 | RM1.78088 | RM1,780.88 |
| 1,500 | RM1.72714 | RM2,590.71 |
| 2,500 | RM1.66758 | RM4,168.95 |
| 3,500 | RM1.63278 | RM5,714.73 |
| 5,000 | RM1.59929 | RM7,996.45 |
| Unit Price without VAT: | RM7.09000 |
|---|---|
| Unit Price with VAT: | RM7.79900 |

