220 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC227M004RNJ

DigiKey Part Number
478-TAJC227M004RNJTR-ND - Tape & Reel (TR)
478-TAJC227M004RNJCT-ND - Cut Tape (CT)
478-TAJC227M004RNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJC227M004RNJ
Description
CAP TANT 220UF 20% 4V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 1.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJC227M004RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
1.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 940
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.27000RM5.27
10RM3.43800RM34.38
50RM2.71100RM135.55
100RM2.48640RM248.64
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.15014RM1,075.07
1,000RM2.03070RM2,030.70
1,500RM1.97088RM2,956.32
2,500RM1.90457RM4,761.43
3,500RM1.86580RM6,530.30
5,000RM1.82852RM9,142.60
6,000RM1.81085RM10,865.10
12,000RM1.75133RM21,015.96
12,500RM1.74817RM21,852.12
Manufacturers Standard Package
Unit Price without VAT:RM5.27000
Unit Price with VAT:RM5.79700