
TAJC335M035RNJ | |
|---|---|
DigiKey Part Number | 478-11058-2-ND - Tape & Reel (TR) 478-11058-1-ND - Cut Tape (CT) 478-11058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC335M035RNJ |
Description | CAP TANT 3.3UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC335M035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.62000 | RM3.62 |
| 10 | RM2.30500 | RM23.05 |
| 50 | RM1.78320 | RM89.16 |
| 100 | RM1.62290 | RM162.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.35110 | RM675.55 |
| 1,000 | RM1.26710 | RM1,267.10 |
| 1,500 | RM1.22505 | RM1,837.58 |
| 2,500 | RM1.17847 | RM2,946.17 |
| 3,500 | RM1.15123 | RM4,029.30 |
| 5,000 | RM1.12503 | RM5,625.15 |
| 6,000 | RM1.11261 | RM6,675.66 |
| 12,000 | RM1.07080 | RM12,849.60 |
| 12,500 | RM1.06858 | RM13,357.25 |
| Unit Price without VAT: | RM3.62000 |
|---|---|
| Unit Price with VAT: | RM3.98200 |

