
TAJC336M020RNJ | |
|---|---|
DigiKey Part Number | 478-TAJC336M020RNJTR-ND - Tape & Reel (TR) 478-TAJC336M020RNJCT-ND - Cut Tape (CT) 478-TAJC336M020RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC336M020RNJ |
Description | CAP TANT 33UF 20% 20V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC336M020RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.49000 | RM4.49 |
| 10 | RM2.90400 | RM29.04 |
| 50 | RM2.27500 | RM113.75 |
| 100 | RM2.08030 | RM208.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.75196 | RM875.98 |
| 1,000 | RM1.65035 | RM1,650.35 |
| 1,500 | RM1.59948 | RM2,399.22 |
| 2,500 | RM1.54309 | RM3,857.73 |
| 3,500 | RM1.51013 | RM5,285.45 |
| 5,000 | RM1.47844 | RM7,392.20 |
| Unit Price without VAT: | RM4.49000 |
|---|---|
| Unit Price with VAT: | RM4.93900 |

