4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC475M035RNJ

DigiKey Part Number
478-3909-2-ND - Tape & Reel (TR)
478-3909-1-ND - Cut Tape (CT)
478-3909-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJC475M035RNJ
Description
CAP TANT 4.7UF 20% 35V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJC475M035RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
2.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,280
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.72000RM2.72
10RM1.69000RM16.90
50RM1.28680RM64.34
100RM1.16270RM116.27
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM0.95278RM476.39
1,000RM0.88792RM887.92
1,500RM0.85545RM1,283.17
2,500RM0.81950RM2,048.75
3,500RM0.79848RM2,794.68
5,000RM0.77826RM3,891.30
6,000RM0.76869RM4,612.14
12,000RM0.73643RM8,837.16
12,500RM0.73472RM9,184.00
Manufacturers Standard Package
Unit Price without VAT:RM2.72000
Unit Price with VAT:RM2.99200