47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC476M016RNJ

DigiKey Part Number
478-3912-2-ND - Tape & Reel (TR)
478-3912-1-ND - Cut Tape (CT)
478-3912-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJC476M016RNJ
Description
CAP TANT 47UF 20% 16V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJC476M016RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,430
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.19000RM3.19
10RM2.00900RM20.09
50RM1.54220RM77.11
100RM1.39830RM139.83
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.15624RM578.12
1,000RM1.08133RM1,081.33
1,500RM1.04387RM1,565.81
2,500RM1.00232RM2,505.80
3,500RM0.97804RM3,423.14
5,000RM0.95469RM4,773.45
Manufacturers Standard Package
Unit Price without VAT:RM3.19000
Unit Price with VAT:RM3.50900