
TAJC686M006RNJ | |
|---|---|
DigiKey Part Number | 478-TAJC686M006RNJTR-ND - Tape & Reel (TR) 478-TAJC686M006RNJCT-ND - Cut Tape (CT) 478-TAJC686M006RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC686M006RNJ |
Description | CAP TANT 68UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC686M006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.03000 | RM3.03 |
| 10 | RM1.90300 | RM19.03 |
| 50 | RM1.45700 | RM72.85 |
| 100 | RM1.31950 | RM131.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.08800 | RM544.00 |
| 1,000 | RM1.01640 | RM1,016.40 |
| 1,500 | RM0.98059 | RM1,470.88 |
| 2,500 | RM0.94089 | RM2,352.22 |
| 3,500 | RM0.91768 | RM3,211.88 |
| 5,000 | RM0.89536 | RM4,476.80 |
| 6,000 | RM0.88479 | RM5,308.74 |
| 12,000 | RM0.84917 | RM10,190.04 |
| 12,500 | RM0.84728 | RM10,591.00 |
| Unit Price without VAT: | RM3.03000 |
|---|---|
| Unit Price with VAT: | RM3.33300 |

