
TAJC686M010RNJ | |
|---|---|
DigiKey Part Number | 478-TAJC686M010RNJTR-ND - Tape & Reel (TR) 478-TAJC686M010RNJCT-ND - Cut Tape (CT) 478-TAJC686M010RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC686M010RNJ |
Description | CAP TANT 68UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC686M010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.33000 | RM4.33 |
| 10 | RM2.77800 | RM27.78 |
| 50 | RM2.17180 | RM108.59 |
| 100 | RM1.98380 | RM198.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.10950 | RM554.75 |
| 1,000 | RM1.03693 | RM1,036.93 |
| 1,500 | RM1.00057 | RM1,500.86 |
| 2,500 | RM0.96029 | RM2,400.72 |
| 3,500 | RM0.93674 | RM3,278.59 |
| 5,000 | RM0.91409 | RM4,570.45 |
| 6,000 | RM0.90336 | RM5,420.16 |
| 12,000 | RM0.86723 | RM10,406.76 |
| 12,500 | RM0.86531 | RM10,816.38 |
| Unit Price without VAT: | RM4.33000 |
|---|---|
| Unit Price with VAT: | RM4.76300 |

