
TAJC686M016RNJ | |
|---|---|
DigiKey Part Number | 478-TAJC686M016RNJTR-ND - Tape & Reel (TR) 478-TAJC686M016RNJCT-ND - Cut Tape (CT) 478-TAJC686M016RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC686M016RNJ |
Description | CAP TANT 68UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC686M016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.51000 | RM3.51 |
| 10 | RM2.21000 | RM22.10 |
| 50 | RM1.70600 | RM85.30 |
| 100 | RM1.55080 | RM155.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.28838 | RM644.19 |
| 1,000 | RM1.20726 | RM1,207.26 |
| 1,500 | RM1.16666 | RM1,749.99 |
| 2,500 | RM1.12167 | RM2,804.17 |
| 3,500 | RM1.09538 | RM3,833.83 |
| 5,000 | RM1.07008 | RM5,350.40 |
| Unit Price without VAT: | RM3.51000 |
|---|---|
| Unit Price with VAT: | RM3.86100 |

