Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJD226K035RNJ | |
|---|---|
DigiKey Part Number | 478-1730-2-ND - Tape & Reel (TR) 478-1730-1-ND - Cut Tape (CT) 478-1730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD226K035RNJ |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD226K035RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJE226K035RNJ | KYOCERA AVX | 0 | 478-1747-1-ND | RM9.99000 | Similar |
| TAJY226K035RNJ | KYOCERA AVX | 0 | TAJY226K035RNJ-ND | RM6.31672 | Similar |
| TPMD226K035R0070 | KYOCERA AVX | 0 | 478-6101-1-ND | RM32.63000 | Similar |
| TPME226K035H0060 | KYOCERA AVX | 0 | TPME226K035H0060-ND | RM32.36155 | Similar |
| TPME226K035H0100 | KYOCERA AVX | 0 | TPME226K035H0100-ND | RM19.55517 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.11000 | RM7.11 |
| 10 | RM4.75200 | RM47.52 |
| 50 | RM3.81580 | RM190.79 |
| 100 | RM3.52660 | RM352.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.03762 | RM1,518.81 |
| 1,000 | RM2.88634 | RM2,886.34 |
| 1,500 | RM2.81053 | RM4,215.80 |
| 2,500 | RM2.72648 | RM6,816.20 |
| 3,500 | RM2.67738 | RM9,370.83 |
| 5,000 | RM2.63012 | RM13,150.60 |
| Unit Price without VAT: | RM7.11000 |
|---|---|
| Unit Price with VAT: | RM7.82100 |




