TAJD335K035R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 17
Unit Price: RM8.12000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM1.67592
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM7.00875
Datasheet
3.3 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD335K035R

DigiKey Part Number
478-1732-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJD335K035R
Description
CAP TANT 3.3UF 10% 35V 2917
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJD335K035R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes