
TAJD336M010RNJ | |
|---|---|
DigiKey Part Number | 478-3047-2-ND - Tape & Reel (TR) 478-3047-1-ND - Cut Tape (CT) 478-3047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD336M010RNJ |
Description | CAP TANT 33UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD336M010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.47000 | RM3.47 |
| 10 | RM2.20200 | RM22.02 |
| 50 | RM1.69980 | RM84.99 |
| 100 | RM1.54450 | RM154.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.28310 | RM641.55 |
| 1,000 | RM1.20221 | RM1,202.21 |
| 1,500 | RM1.16175 | RM1,742.62 |
| 2,500 | RM1.11688 | RM2,792.20 |
| 3,500 | RM1.09066 | RM3,817.31 |
| 5,000 | RM1.06545 | RM5,327.25 |
| Unit Price without VAT: | RM3.47000 |
|---|---|
| Unit Price with VAT: | RM3.81700 |

