330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD337K010RNJ

DigiKey Part Number
478-1736-2-ND - Tape & Reel (TR)
478-1736-1-ND - Cut Tape (CT)
478-1736-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJD337K010RNJ
Description
CAP TANT 330UF 10% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJD337K010RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.90000RM6.90
10RM4.59800RM45.98
50RM3.68620RM184.31
100RM3.40490RM340.49
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.76414RM1,382.07
1,000RM2.62282RM2,622.82
1,500RM2.55202RM3,828.03
2,500RM2.47358RM6,183.95
3,500RM2.42769RM8,496.92
5,000RM2.38357RM11,917.85
Manufacturers Standard Package
Unit Price without VAT:RM6.90000
Unit Price with VAT:RM7.59000