
TAJD685M050RNJ | |
|---|---|
DigiKey Part Number | 478-3941-2-ND - Tape & Reel (TR) 478-3941-1-ND - Cut Tape (CT) 478-3941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD685M050RNJ |
Description | CAP TANT 6.8UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD685M050RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.39000 | RM8.39 |
| 10 | RM5.68500 | RM56.85 |
| 50 | RM4.60500 | RM230.25 |
| 100 | RM4.27170 | RM427.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.28912 | RM1,644.56 |
| 1,000 | RM3.12899 | RM3,128.99 |
| 1,500 | RM3.04880 | RM4,573.20 |
| 2,500 | RM2.95992 | RM7,399.80 |
| 3,500 | RM2.90793 | RM10,177.75 |
| 5,000 | RM2.85796 | RM14,289.80 |
| Unit Price without VAT: | RM8.39000 |
|---|---|
| Unit Price with VAT: | RM9.22900 |

