
TAJD686M016RNJ | |
|---|---|
DigiKey Part Number | 478-3943-2-ND - Tape & Reel (TR) 478-3943-1-ND - Cut Tape (CT) 478-3943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD686M016RNJ |
Description | CAP TANT 68UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD686M016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.04000 | RM5.04 |
| 10 | RM3.28600 | RM32.86 |
| 50 | RM2.58780 | RM129.39 |
| 100 | RM2.37310 | RM237.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.01010 | RM1,005.05 |
| 1,000 | RM1.89778 | RM1,897.78 |
| 1,500 | RM1.84155 | RM2,762.32 |
| 2,500 | RM1.77924 | RM4,448.10 |
| 3,500 | RM1.74281 | RM6,099.84 |
| 5,000 | RM1.70776 | RM8,538.80 |
| Unit Price without VAT: | RM5.04000 |
|---|---|
| Unit Price with VAT: | RM5.54400 |

