
TAJD687M004RNJ | |
|---|---|
DigiKey Part Number | 478-TAJD687M004RNJTR-ND - Tape & Reel (TR) 478-TAJD687M004RNJCT-ND - Cut Tape (CT) 478-TAJD687M004RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD687M004RNJ |
Description | CAP TANT 680UF 20% 4V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD687M004RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.99000 | RM10.99 |
| 10 | RM7.59200 | RM75.92 |
| 50 | RM6.24100 | RM312.05 |
| 100 | RM5.82250 | RM582.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM5.11482 | RM2,557.41 |
| 1,000 | RM4.89573 | RM4,895.73 |
| 1,500 | RM4.78600 | RM7,179.00 |
| 2,500 | RM4.66433 | RM11,660.82 |
| 3,500 | RM4.59319 | RM16,076.16 |
| 5,000 | RM4.52474 | RM22,623.70 |
| Unit Price without VAT: | RM10.99000 |
|---|---|
| Unit Price with VAT: | RM12.08900 |

