Direct
Upgrade
Upgrade

TAJE157M020RNJ | |
|---|---|
DigiKey Part Number | 478-TAJE157M020RNJTR-ND - Tape & Reel (TR) 478-TAJE157M020RNJCT-ND - Cut Tape (CT) 478-TAJE157M020RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE157M020RNJ |
Description | CAP TANT 150UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE157M020RNJ Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJE157M020SNJ | KYOCERA AVX | 0 | TAJE157M020SNJ-ND | RM8.92863 | Direct |
| TAJE157K020RNJ | KYOCERA AVX | 19 | 478-2360-1-ND | RM10.63000 | Upgrade |
| T494X157K020AT | KEMET | 3,336 | 399-4795-1-ND | RM24.65000 | Upgrade |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.31000 | RM13.31 |
| 10 | RM9.31000 | RM93.10 |
| 50 | RM7.72380 | RM386.19 |
| 100 | RM7.23400 | RM723.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM6.49835 | RM2,599.34 |
| 800 | RM6.22490 | RM4,979.92 |
| 1,200 | RM6.08791 | RM7,305.49 |
| 2,000 | RM5.93608 | RM11,872.16 |
| 2,800 | RM5.84730 | RM16,372.44 |
| 4,000 | RM5.76185 | RM23,047.40 |
| Unit Price without VAT: | RM13.31000 |
|---|---|
| Unit Price with VAT: | RM14.64100 |



