
TAJE336M035RNJ | |
|---|---|
DigiKey Part Number | 478-TAJE336M035RNJTR-ND - Tape & Reel (TR) 478-TAJE336M035RNJCT-ND - Cut Tape (CT) 478-TAJE336M035RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE336M035RNJ |
Description | CAP TANT 33UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE336M035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.72000 | RM10.72 |
| 10 | RM7.39100 | RM73.91 |
| 50 | RM6.06600 | RM303.30 |
| 100 | RM5.65670 | RM565.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM5.04233 | RM2,016.93 |
| 800 | RM4.81399 | RM3,851.19 |
| 1,200 | RM4.69960 | RM5,639.52 |
| 2,000 | RM4.57283 | RM9,145.66 |
| 2,800 | RM4.49868 | RM12,596.30 |
| 4,000 | RM4.42735 | RM17,709.40 |
| Unit Price without VAT: | RM10.72000 |
|---|---|
| Unit Price with VAT: | RM11.79200 |

