
TAJE337M006RNJ | |
|---|---|
DigiKey Part Number | 478-3956-2-ND - Tape & Reel (TR) 478-3956-1-ND - Cut Tape (CT) 478-3956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE337M006RNJ |
Description | CAP TANT 330UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE337M006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.35000 | RM8.35 |
| 10 | RM5.63400 | RM56.34 |
| 50 | RM4.56260 | RM228.13 |
| 100 | RM4.23160 | RM423.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM3.73543 | RM1,494.17 |
| 800 | RM3.55108 | RM2,840.86 |
| 1,200 | RM3.45870 | RM4,150.44 |
| 2,000 | RM3.35635 | RM6,712.70 |
| 2,800 | RM3.29651 | RM9,230.23 |
| 4,000 | RM3.23892 | RM12,955.68 |
| Unit Price without VAT: | RM8.35000 |
|---|---|
| Unit Price with VAT: | RM9.18500 |

