3.3 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 5.5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJK335K010RNJ

DigiKey Part Number
478-TAJK335K010RNJTR-ND - Tape & Reel (TR)
478-TAJK335K010RNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJK335K010RNJ
Description
CAP TANT 3.3UF 10% 10V
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 5.5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJK335K010RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
5.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
K
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.59737RM4,792.11
Manufacturers Standard Package
Unit Price without VAT:RM1.59737
Unit Price with VAT:RM1.75711