Upgrade
Upgrade

TAJR105K016RNJ | |
|---|---|
DigiKey Part Number | 478-3962-2-ND - Tape & Reel (TR) 478-3962-1-ND - Cut Tape (CT) 478-3962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR105K016RNJ |
Description | CAP TANT 1UF 10% 16V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 20Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR105K016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 20Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.00500 | RM10.05 |
| 50 | RM0.74540 | RM37.27 |
| 100 | RM0.66510 | RM66.51 |
| 500 | RM0.53016 | RM265.08 |
| 1,000 | RM0.48852 | RM488.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.44456 | RM1,111.40 |
| 5,000 | RM0.41809 | RM2,090.45 |
| 7,500 | RM0.40483 | RM3,036.23 |
| 12,500 | RM0.39014 | RM4,876.75 |
| 17,500 | RM0.38155 | RM6,677.12 |
| 25,000 | RM0.37329 | RM9,332.25 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |


