1 µF Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 20Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJR105K020RNJ

DigiKey Part Number
478-8927-2-ND - Tape & Reel (TR)
478-8927-1-ND - Cut Tape (CT)
478-8927-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJR105K020RNJ
Description
CAP TANT 1UF 10% 20V 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 20Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJR105K020RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
20Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,130
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM0.94600RM9.46
50RM0.69980RM34.99
100RM0.62330RM62.33
500RM0.49526RM247.63
1,000RM0.45570RM455.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.41400RM1,035.00
5,000RM0.38887RM1,944.35
7,500RM0.37629RM2,822.18
12,500RM0.36234RM4,529.25
17,500RM0.35419RM6,198.32
25,000RM0.34635RM8,658.75
Manufacturers Standard Package
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800