
TAJR225K020RNJ | |
|---|---|
DigiKey Part Number | 478-4693-2-ND - Tape & Reel (TR) 478-4693-1-ND - Cut Tape (CT) 478-4693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR225K020RNJ |
Description | CAP TANT 2.2UF 10% 20V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR225K020RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.41000 | RM4.41 |
| 10 | RM2.83700 | RM28.37 |
| 50 | RM2.21820 | RM110.91 |
| 100 | RM2.02790 | RM202.79 |
| 500 | RM1.70570 | RM852.85 |
| 1,000 | RM1.60606 | RM1,606.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.50087 | RM3,752.17 |
| 5,000 | RM1.43746 | RM7,187.30 |
| 7,500 | RM1.40569 | RM10,542.68 |
| 12,500 | RM1.37047 | RM17,130.88 |
| 17,500 | RM1.34989 | RM23,623.08 |
| 25,000 | RM1.33007 | RM33,251.75 |
| Unit Price without VAT: | RM4.41000 |
|---|---|
| Unit Price with VAT: | RM4.85100 |

