
TAJR225M016RNJ | |
|---|---|
DigiKey Part Number | 478-11070-2-ND - Tape & Reel (TR) 478-11070-1-ND - Cut Tape (CT) 478-11070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR225M016RNJ |
Description | CAP TANT 2.2UF 20% 16V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 6.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR225M016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.27300 | RM12.73 |
| 50 | RM0.95580 | RM47.79 |
| 100 | RM0.85770 | RM85.77 |
| 500 | RM0.69258 | RM346.29 |
| 1,000 | RM0.64151 | RM641.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.58769 | RM1,469.23 |
| 5,000 | RM0.55524 | RM2,776.20 |
| 7,500 | RM0.53899 | RM4,042.42 |
| 12,500 | RM0.52098 | RM6,512.25 |
| 17,500 | RM0.51045 | RM8,932.88 |
| 25,000 | RM0.50033 | RM12,508.25 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |

