TAJR474K025RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 4,525
Unit Price: RM4.37000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM4.52646
Datasheet
0.47 µF Molded Tantalum Capacitors 25 V 0805 (2012 Metric) 15Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJR474K025RNJ

DigiKey Part Number
TAJR474K025RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJR474K025RNJ
Description
CAP TANT 0.47UF 10% 25V 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 25 V 0805 (2012 Metric) 15Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJR474K025RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
15Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.31286RM3,282.15
Manufacturers Standard Package
Unit Price without VAT:RM1.31286
Unit Price with VAT:RM1.44415