0.47 µF Molded Tantalum Capacitors 35 V 0805 (2012 Metric) 15Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJR474M035RNJ

DigiKey Part Number
478-12955-2-ND - Tape & Reel (TR)
478-12955-1-ND - Cut Tape (CT)
478-12955-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJR474M035RNJ
Description
CAP TANT 0.47UF 20% 35V 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 35 V 0805 (2012 Metric) 15Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJR474M035RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
15Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,253
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.26000RM4.26
10RM2.75000RM27.50
50RM2.14660RM107.33
100RM1.96020RM196.02
500RM1.64636RM823.18
1,000RM1.54929RM1,549.29
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.44682RM3,617.05
5,000RM1.38501RM6,925.05
7,500RM1.35406RM10,155.45
12,500RM1.31974RM16,496.75
17,500RM1.29968RM22,744.40
25,000RM1.28037RM32,009.25
Manufacturers Standard Package
Unit Price without VAT:RM4.26000
Unit Price with VAT:RM4.68600