
TAJR474M035RNJ | |
|---|---|
DigiKey Part Number | 478-12955-2-ND - Tape & Reel (TR) 478-12955-1-ND - Cut Tape (CT) 478-12955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR474M035RNJ |
Description | CAP TANT 0.47UF 20% 35V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 35 V 0805 (2012 Metric) 15Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJR474M035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.26000 | RM4.26 |
| 10 | RM2.75000 | RM27.50 |
| 50 | RM2.14660 | RM107.33 |
| 100 | RM1.96020 | RM196.02 |
| 500 | RM1.64636 | RM823.18 |
| 1,000 | RM1.54929 | RM1,549.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.44682 | RM3,617.05 |
| 5,000 | RM1.38501 | RM6,925.05 |
| 7,500 | RM1.35406 | RM10,155.45 |
| 12,500 | RM1.31974 | RM16,496.75 |
| 17,500 | RM1.29968 | RM22,744.40 |
| 25,000 | RM1.28037 | RM32,009.25 |
| Unit Price without VAT: | RM4.26000 |
|---|---|
| Unit Price with VAT: | RM4.68600 |

