
TAJS225M006RNJ | |
|---|---|
DigiKey Part Number | 478-3966-2-ND - Tape & Reel (TR) 478-3966-1-ND - Cut Tape (CT) 478-3966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJS225M006RNJ |
Description | CAP TANT 2.2UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 18Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJS225M006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.41100 | RM14.11 |
| 50 | RM1.06380 | RM53.19 |
| 100 | RM0.95700 | RM95.70 |
| 500 | RM0.77674 | RM388.37 |
| 1,000 | RM0.72110 | RM721.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.66238 | RM1,655.95 |
| 5,000 | RM0.62699 | RM3,134.95 |
| 7,500 | RM0.60927 | RM4,569.52 |
| 12,500 | RM0.58964 | RM7,370.50 |
| 17,500 | RM0.57815 | RM10,117.63 |
| 25,000 | RM0.56711 | RM14,177.75 |
| 30,000 | RM0.56187 | RM16,856.10 |
| 60,000 | RM0.54424 | RM32,654.40 |
| 62,500 | RM0.54331 | RM33,956.88 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |

