1 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJT105K020RNJ

DigiKey Part Number
478-TAJT105K020RNJTR-ND - Tape & Reel (TR)
478-TAJT105K020RNJCT-ND - Cut Tape (CT)
478-TAJT105K020RNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJT105K020RNJ
Description
CAP TANT 1UF 10% 20V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 9Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJT105K020RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,936
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.65000RM4.65
10RM3.02200RM30.22
50RM2.37040RM118.52
100RM2.16940RM216.94
500RM1.83014RM915.07
1,000RM1.72525RM1,725.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.61453RM4,036.33
5,000RM1.54777RM7,738.85
7,500RM1.51433RM11,357.48
12,500RM1.47725RM18,465.62
17,500RM1.45557RM25,472.48
25,000RM1.43471RM35,867.75
Manufacturers Standard Package
Unit Price without VAT:RM4.65000
Unit Price with VAT:RM5.11500