10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJT106M016RNJ

DigiKey Part Number
478-11075-2-ND - Tape & Reel (TR)
478-11075-1-ND - Cut Tape (CT)
478-11075-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJT106M016RNJ
Description
CAP TANT 10UF 20% 16V 1411
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJT106M016RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
2.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 915
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.57000RM2.57
10RM1.58400RM15.84
50RM1.20160RM60.08
100RM1.08290RM108.29
500RM0.88332RM441.66
1,000RM0.82163RM821.63
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.77166RM1,929.15
5,000RM0.73163RM3,658.15
7,500RM0.71158RM5,336.85
12,500RM0.68937RM8,617.12
17,500RM0.67637RM11,836.48
25,000RM0.66388RM16,597.00
30,000RM0.65795RM19,738.50
60,000RM0.63801RM38,280.60
62,500RM0.63695RM39,809.38
Manufacturers Standard Package
Unit Price without VAT:RM2.57000
Unit Price with VAT:RM2.82700