22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 2.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJT226K010RNJ

DigiKey Part Number
478-11077-2-ND - Tape & Reel (TR)
478-11077-1-ND - Cut Tape (CT)
478-11077-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJT226K010RNJ
Description
CAP TANT 22UF 10% 10V 1411
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 2.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJT226K010RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
2.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.88000RM2.88
10RM1.78500RM17.85
50RM1.36240RM68.12
100RM1.23240RM123.24
500RM1.01282RM506.41
1,000RM0.94497RM944.97
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.87334RM2,183.35
5,000RM0.83018RM4,150.90
7,500RM0.80856RM6,064.20
12,500RM0.78460RM9,807.50
17,500RM0.77059RM13,485.33
25,000RM0.75711RM18,927.75
Manufacturers Standard Package
Unit Price without VAT:RM2.88000
Unit Price with VAT:RM3.16800