TAJT684K035RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM1.35158
Datasheet

Similar


Vishay Sprague
In Stock: 2,000
Unit Price: RM2.09000
Datasheet

Similar


KEMET
In Stock: 6
Unit Price: RM2.32000
Datasheet
0.68 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJT684K035RNJ

DigiKey Part Number
TAJT684K035RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJT684K035RNJ
Description
CAP TANT 0.68UF 10% 35V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.68 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 8Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJT684K035RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.01182RM2,529.55
Manufacturers Standard Package
Unit Price without VAT:RM1.01182
Unit Price with VAT:RM1.11300