Similar

TAJV107K025RNJ | |
|---|---|
DigiKey Part Number | 478-2367-2-ND - Tape & Reel (TR) 478-2367-1-ND - Cut Tape (CT) 478-2367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJV107K025RNJ |
Description | CAP TANT 100UF 10% 25V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2924 (7361 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJV107K025RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.09000 | RM15.09 |
| 10 | RM10.66200 | RM106.62 |
| 50 | RM8.90120 | RM445.06 |
| 100 | RM8.35710 | RM835.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM7.54105 | RM3,016.42 |
| 800 | RM7.23764 | RM5,790.11 |
| 1,200 | RM7.08563 | RM8,502.76 |
| 2,000 | RM6.91717 | RM13,834.34 |
| 2,800 | RM6.81861 | RM19,092.11 |
| 4,000 | RM6.72381 | RM26,895.24 |
| Unit Price without VAT: | RM15.09000 |
|---|---|
| Unit Price with VAT: | RM16.59900 |


