
TAJV157K016RNJ | |
|---|---|
DigiKey Part Number | TAJV157K016RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJV157K016RNJ |
Description | CAP TANT 150UF 10% 16V 2924 |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2924 (7361 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJV157K016RNJ Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2924 (7361 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm) |
Capacitance | Height - Seated (Max) 0.148" (3.75mm) |
Tolerance ±10% | Manufacturer Size Code V |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM11.04668 | RM22,093.36 |
| Unit Price without VAT: | RM11.04668 |
|---|---|
| Unit Price with VAT: | RM12.15135 |

